Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size M

Subtotal (1 box of 100 units)*

$26.94

(exc. GST)

$29.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$26.94$0.269

*price indicative

RS Stock No.:
428-643
Mfr. Part No.:
1142-C
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

M

Product Type

Disposable Gloves

Material

Nitrile

Colour

Blue

Sub Type

Powder Free Nitrile Gloves

Powdered

No

Number of Gloves

106

Series

Kolmi Coverfeel

Food Safe

Yes

Anti-Static

Yes

Standards/Approvals

Regulation (EU) 2016/425, EN 1149-1, EN ISO 21420, ISO 16604, ASTM D6978-05, EN 1149-2, EN 16523-1, ISO 9001, Regulation (EU) 2017/745, EN 421, EN 455-1/2/3/4, ISO 13485, EN ISO 374-1/2/4/5, Reg.(EC) 1935/2004, EN 1149-3

Length

240mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Kolmi Hopen Nitrile gloves designed for medical, industrial, and food environments. These accelerator free gloves feature an internal polymer coating for easy donning and superior comfort, while providing protection against Type IV allergies. The non slip texture ensures excellent grip and precise object manipulation, complemented by great elasticity and enhanced durability.

Non slip texture for excellent grip and handling of objects

Waterproof and air tight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy