Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe, Size L
- RS Stock No.:
- 428-639
- Mfr. Part No.:
- 1140-D
- Brand:
- Medicom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 428-639
- Mfr. Part No.:
- 1140-D
- Brand:
- Medicom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Disposable Gloves | |
| Size | L | |
| Material | Nitrile | |
| Colour | Blue | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 103 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Length | 240mm | |
| Standards/Approvals | EN ISO 374-1/2/4/5, ISO 9001, ISO 16604, French decree of 5th August 2020, ISO 13485, ASTM D6978-05, Regulation (EU) 2016/425, EN ISO 21420, EN 455-1/2/3/4, Reg.(EC) 1935/2004, Regulation (EU) 2017/745, EN 16523-1, EN 1149-1/2/3 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Disposable Gloves | ||
Size L | ||
Material Nitrile | ||
Colour Blue | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 103 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Length 240mm | ||
Standards/Approvals EN ISO 374-1/2/4/5, ISO 9001, ISO 16604, French decree of 5th August 2020, ISO 13485, ASTM D6978-05, Regulation (EU) 2016/425, EN ISO 21420, EN 455-1/2/3/4, Reg.(EC) 1935/2004, Regulation (EU) 2017/745, EN 16523-1, EN 1149-1/2/3 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Kolmi Hopen Powder Free Nitrile Gloves are accelerator free, helping to reduce the risk of type IV allergies. Designed for comfort and ease of use, they feature an internal polymer coating for Faster donning. With high elasticity and excellent dexterity, these gloves offer a snug fit and a great feel, making them Ideal for a variety of tasks requiring precision and comfort. Whether in medical, industrial, or cleaning environments, these gloves provide reliable protection without compromising on comfort.
Non slip texture for excellent grip and handling of objects
Waterproof and Air tight
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 112 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 107 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 101 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 102 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 104 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 100 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 113 per Pack
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves 109 per Pack
