Kimberly Clark White Coverall, S
- RS Stock No.:
- 266-4389
- Mfr. Part No.:
- 98001
- Brand:
- Kimberly Clark
Available for back order.
Price (ex. GST) 1 Box of 25
$336.09
(exc. GST)
$369.70
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $336.09 | $13.444 |
*price indicative
- RS Stock No.:
- 266-4389
- Mfr. Part No.:
- 98001
- Brand:
- Kimberly Clark
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
KleenGuard A30 Liquid & Particle Protection Hooded Coveralls 98001 - PPE - 25 X White, S, Disposable Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed coverall hood to fit a respirator, full-length zip, strong over-locked stitched seams and double-layer fabric for comfort, safety and strength, KleenGuard A30 liquid and particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. These protective suits are made of a microporous film and laminate fabric in a Reflex design, human-centric pattern which incorporates 8.5% more material than KleenGuard A20 coveralls, providing uninhibited movement and maximum productivity. KleenGuard A30 disposable coveralls provide lightweight, general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5). Each protective suit is supplied in a sealed clear polybag for protection and comes with concise user instructions. KleenGuard A30 hooded coveralls are designed for single-use and provide maximum comfort and general protection for tasks when safety and flexibilty is key. The protective suits provide PPE Category 3 protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2) and infective agents and biohazards (EN14126). Lightweight and breathable, these disposable coveralls are ideal for staying cool and comfortable, making them the ideal choice of PPE apparel for users working in a range of workplaces including chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture, aviation, aerospace and paint spraying areas.KleenGuard A30 liquid and particle protection hooded coveralls are available in sizes S (98001), M (98002), L (98003), XL (98004), 2XL (98005) and 3XL (98006). 25 X White, S, Disposable Coveralls
Features and Benefits
Each polybag of KleenGuard A30 liquid and particle protection hooded coveralls contains one small, white, disposable coverall
KleenGuard A30 lightweight hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, with strong over-locked stitched seams for comfort, safety and strength and offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and ideal for reducing contamination in critical areas
Silicone-free, ultra-low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Ideal PPE apparel for protection against solid particles, particulate radioactive contamination (EN1073-2), infective agents and biohazards (EN14126) and a wide range of chemicals including chromate based primers and isocyanate based paints and lacquers used in paint spraying
KleenGuard A30 lightweight hooded coveralls are approved as Complex Design (PPE Category 3) personal protective equipment, with strong over-locked stitched seams for comfort, safety and strength and offering protection to the levels specified for Type 5 & 6 by CEN
Single use and breathable protective coveralls designed for maximum comfort and safety, providing anti-static and general protection against water-based or chemical splashes, liquids, and dust particles and ideal for reducing contamination in critical areas
Silicone-free, ultra-low lint protective suit treated to be antistatic (EN1149-5) with a storm flap and coverall hood designed for easier taping to a respirator
Ideal PPE apparel for protection against solid particles, particulate radioactive contamination (EN1073-2), infective agents and biohazards (EN14126) and a wide range of chemicals including chromate based primers and isocyanate based paints and lacquers used in paint spraying
The Kimberly Clark liquid and particle protection hooded disposable coveralls are designed to work with wearers as opposed to against them by offering comfort, safety and productivity and specially designed coverall hood to fit a respirator, full length zip, strong over locked stitched seams and double layer fabric for comfort, safety and strength. These protective suits are made of a microporous film and laminate fabric in a Reflex design human centric pattern which incorporates 8.5% more material than KleenGuard A20 coveralls, providing uninhibited movement and maximum productivity.
Single use and breathable
Silicone free and ultra low lint protective suit treated to be antistatic
Silicone free and ultra low lint protective suit treated to be antistatic
Attribute | Value |
---|---|
Size | S |
Material Properties | Liquid Resistant, Particle Resistant |
Colour | White |
Style | Coverall |