Proshield White Coverall, 2XL
- RS Stock No.:
- 242-5295
- Mfr. Part No.:
- D15338157
- Brand:
- Proshield
Subtotal (1 unit)*
$11.00
(exc. GST)
$12.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 553 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.00 |
*price indicative
- RS Stock No.:
- 242-5295
- Mfr. Part No.:
- D15338157
- Brand:
- Proshield
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Proshield | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | ProShield 20 | |
| Hooded | Yes | |
| Series | Proshield 20 White | |
| Select all | ||
|---|---|---|
Brand Proshield | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material ProShield 20 | ||
Hooded Yes | ||
Series Proshield 20 White | ||
RoHS Status: Exempt
The DuPont Proshield 20 coverall has stitched external seams and elasticated wrists, ankles and face. It is breathable lightweight coverall for entry level type 5, 6 protection. It is available in blue and white color.
Hooded coverall with elastics
High air and water vapour permeability
Nylon zipper with flap
