Maxisafe Orange Coverall, 3XL
- RS Stock No.:
- 241-5267
- Mfr. Part No.:
- CPO615-3XL
- Brand:
- Maxisafe
Subtotal (1 unit)*
$16.23
(exc. GST)
$17.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.23 |
*price indicative
- RS Stock No.:
- 241-5267
- Mfr. Part No.:
- CPO615-3XL
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 3XL | |
| Product Type | Disposable Overall | |
| Material Properties | Lightweight | |
| Colour | Orange | |
| Style | Coverall | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 3XL | ||
Product Type Disposable Overall | ||
Material Properties Lightweight | ||
Colour Orange | ||
Style Coverall | ||
Material Polypropylene | ||
- COO (Country of Origin):
- CN
The Maxisafe disposable orange polypropylene coverall is designed to protect workers from a range of hazardous substances, products and processes. It is designed to used in painting & decorating operations, mechanics, general maintenance and food manufacturing industries. Low cost protection for clean up or handling non-hazardous material.
3XL in size and washable
Lightweight polypropylene material with hood
Elasticised wrist, ankles, hood and waist
Two way zipper opening
Ready access to clothing underneath
