Maxisafe Coverall, XL

Subtotal (1 unit)*

$14.82

(exc. GST)

$16.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.82

*price indicative

RS Stock No.:
241-5271
Mfr. Part No.:
CPO615-XL
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

XL

Material Properties

Lightweight

Style

Coverall

COO (Country of Origin):
CN
The Maxisafe disposable orange polypropylene coverall is designed to protect workers from a range of hazardous substances, products and processes. It is designed to used in painting & decorating operations, mechanics, general maintenance and food manufacturing industries. Low cost protection for clean up or handling non-hazardous material.

XL in size and washable
Lightweight polypropylene material with hood
Elasticised wrist, ankles, hood and waist
Two way zipper opening
Ready access to clothing underneath

Related links