- RS Stock No.:
- 235-3010
- Mfr. Part No.:
- 51644
- Brand:
- Pro-Val
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) 1 Box of 50
$218.13
(exc. GST)
$239.94
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $218.13 | $4.363 |
*price indicative |
- RS Stock No.:
- 235-3010
- Mfr. Part No.:
- 51644
- Brand:
- Pro-Val
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RCR International's economy PP coverall is made from a single layer of non woven polypropylene and is an excellent solution for keeping clean and reducing decontamination and laundry costs. No water resistant protection and not deemed suitable for protection against a hazard. Suitable for applications in car industry, insulating, waste management, gardening, food processing, painting, etc.
White colour with XXXL size
Breathable polypropylene single layer coverall with hood
PP single layer, two way zip and lightweight
Protection against particulate matter, fibres, dirt, dust, grease and grime
Breathable polypropylene single layer coverall with hood
PP single layer, two way zip and lightweight
Protection against particulate matter, fibres, dirt, dust, grease and grime
Specifications
Attribute | Value |
---|---|
Size | 3XL |
Material Properties | Breathable, Dust Protection, Lightweight, Water Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 132cm |
Related links
- Pro-Val White Disposable Shoe Cover For Use In Beauty Industries...
- Pro-Val White Disposable Beard Mask for Clean Room Laboratory Use...
- 30121 Pro-Val White Polypropylene Disposable Face Mask One Size
- 30129 Pro-Val White Polypropylene Disposable Face Mask One Size
- RS PRO White Coverall, S
- 3M White Coverall XL
- Sioen Uk White Coverall EN 14605:2005 S
- 3M White Coverall, 3XL