- RS Stock No.:
- 235-2998
- Mfr. Part No.:
- 51532
- Brand:
- Pro-Val
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) 1 Box of 50
$381.58
(exc. GST)
$419.74
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $381.58 | $7.632 |
*price indicative |
- RS Stock No.:
- 235-2998
- Mfr. Part No.:
- 51532
- Brand:
- Pro-Val
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The RCR International's SMS triple layer coverall is made from non woven polypropylene spunbond, melt blown and spunbond. This triple layer matrix acts like a filter to keep out smaller particles, i.e.. asbestos. The coverall is water resistant and light weight, but with added strength and tear resistance due to its triple layer construction.
Blue colour with XXL size
Barrier to airborne particulate materials and dust
Barrier to limited splash and liquid spray
Highly breathable, reduces heat stress
Water resistant, stitched seams for extra strength
Fully elastic hood, ankles and wrists, two way zip
Barrier to airborne particulate materials and dust
Barrier to limited splash and liquid spray
Highly breathable, reduces heat stress
Water resistant, stitched seams for extra strength
Fully elastic hood, ankles and wrists, two way zip
Specifications
Attribute | Value |
---|---|
Size | XXL |
Material Properties | Breathable, Lightweight, Water Resistant |
Colour | White |
Style | Coverall |
Gender | Unisex |
Chest Size | 124cm |