3M Red, White, 49 in, 2XL
- RS Stock No.:
- 589-752
- Mfr. Part No.:
- 7100256140
- Brand:
- 3M
Subtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.08 |
*price indicative
- RS Stock No.:
- 589-752
- Mfr. Part No.:
- 7100256140
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Size | 2XL | |
| Product Type | Disposable Overall | |
| Colour | Red, White | |
| Gender | Unisex | |
| Length | 76in | |
| Chest Size | 49 in | |
| Material | Polyethylene, Polypropylene | |
| Hooded | Yes | |
| Series | 7100 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Size 2XL | ||
Product Type Disposable Overall | ||
Colour Red, White | ||
Gender Unisex | ||
Length 76in | ||
Chest Size 49 in | ||
Material Polyethylene, Polypropylene | ||
Hooded Yes | ||
Series 7100 | ||
RoHS Status: Exempt
The 3M Chemical Protective Coverall is made from non-microporous PE laminate material, providing Type 4, 5, and 6 protection against chemical hazards. It is crafted from bicomponent nonwoven fabric with an ultra-low linting PE laminate, ensuring a comfortable fit and excellent drape for the wearer.
Made of bicomponent nonwoven with ultra-low linting PE laminate for a noticeably comfortable drape
Taped seams across the suit for increased hold out and strength reducing the risk of tearing and exposure
