Ansell Blue Coverall, L

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-430
Mfr. Part No.:
BL15S-00111-04
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Disposable Overall

Size

L

Material Properties

Chemical & Liquid Resistant

Colour

Blue

Style

Coverall

Gender

Unisex

Material

SMS Fabric with Anti-Static treatment

Hooded

Yes

Series

1500 PLUS Stitched - Model 111

RoHS Status: Exempt

COO (Country of Origin):
BD
The Ansell Particle-filtering anti-static SMS protective suit with light chemical resistance. Designed for asbestos protection, its air and water vapor permeability helps reduce heat stress for enhanced comfort.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)

Optimised body fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy