Ansell White Coverall, M
- RS Stock No.:
- 347-966
- Mfr. Part No.:
- WH20T-00122-03
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-966
- Mfr. Part No.:
- WH20T-00122-03
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | M | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Ts Plus | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Ts Plus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XXXL size, Chemical & Liquid Resistant Material - WH20T-00122-07
This disposable overall is designed for users in demanding roles requiring robust protective clothing. With a unisex design in a classic white, these XXXL coveralls provide a reliable barrier against various chemicals and liquids. Meeting essential industry standards, they are crafted to ensure comfort and protection in various challenging environments.
Features & Benefits
• Chemical and liquid resistant material enhances user safety
• Unisex coveralls ensure versatility for all body types
• Complies with EN 1073-2 for protection against hazardous particles
• EN 14126 standards provide assurance against biological agents
• Lightweight design offers ease of movement for prolonged wear
• Covers all relevant safety standards for industrial use
• Unisex coveralls ensure versatility for all body types
• Complies with EN 1073-2 for protection against hazardous particles
• EN 14126 standards provide assurance against biological agents
• Lightweight design offers ease of movement for prolonged wear
• Covers all relevant safety standards for industrial use
Applications
• Used in manufacturing environments exposed to hazardous substances
• Suitable for maintenance tasks where chemical exposure may occur
• Ideal for workers in pharmaceutical settings requiring protective clothing
• Employed in laboratories handling potential biological contaminants
• Suitable for maintenance tasks where chemical exposure may occur
• Ideal for workers in pharmaceutical settings requiring protective clothing
• Employed in laboratories handling potential biological contaminants
What makes these overalls suitable for various industries?
The combination of chemical and liquid resistance, along with compliance with EN standards, ensures protection in settings that involve hazardous materials, making them versatile for different applications.
Are these coveralls breathable and comfortable for extended wear?
These coveralls are designed with user comfort in mind, featuring materials that allow a degree of breathability while maintaining protective qualities against larger particles.
How do the specific standards improve safety when using these coveralls?
Yes, the EN 1073-2 compliance ensures protection against airborne particles, while EN 14126 assures a barrier against potential biological contaminants, significantly enhancing safety in sensitive environments.
Can these overalls be used for outdoor work?
This disposable overall is suitable for controlled outdoor environments where chemical exposure might occur, but they are primarily designed for indoor use in industrial settings.
What factors should be considered when choosing the correct size?
Fit is Crucial for effective protection, so selecting the correct size based on the provided XXXL option ensures adequate coverage and comfort for optimal functioning during work.
