Ansell White Coverall, XL
- RS Stock No.:
- 347-568
- Mfr. Part No.:
- WH20B-00122-05
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-568
- Mfr. Part No.:
- WH20B-00122-05
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Standard | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XS size, White - WH20B-00122-01
This disposable overall is a chemical and liquid resistant coverall designed for various industrial applications. Made from robust material, these unisex coveralls provide excellent protection in hazardous environments. The white colour contributes to visibility and safety while working. Meeting stringent standards such as EN 1073-2, EN 1149-5, and EN 14126, these lightweight coveralls in size XS ensure optimum safety and comfort for users in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Chemical resistant construction enhances safety during hazardous tasks
• Liquid resistant fabric keeps users dry and protected
• Unisex design accommodates a wide range of workers
• Lightweight material ensures ease of movement and comfort
• Meets EN 14126 protective clothing standards for high-risk environments
• Versatile sising and style suitable for various industrial applications
• Liquid resistant fabric keeps users dry and protected
• Unisex design accommodates a wide range of workers
• Lightweight material ensures ease of movement and comfort
• Meets EN 14126 protective clothing standards for high-risk environments
• Versatile sising and style suitable for various industrial applications
Applications
• Used for maintenance tasks involving chemical exposure
• Used in Electronic Assembly where protection is essential
• Applied in mechanical work requiring liquid-resistant attire
• Suitable for environments with potential contamination risks
• Used in Electronic Assembly where protection is essential
• Applied in mechanical work requiring liquid-resistant attire
• Suitable for environments with potential contamination risks
What materials are used in the construction of this coverall?
The coverall is crafted from materials specifically designed to resist chemicals and liquids, providing a reliable barrier against various hazardous substances.
How do these overalls ensure comfort during extended use?
The lightweight nature of the coveralls allows for breathability and ease of movement, which is Crucial for tasks requiring agility and prolonged wear without discomfort.
Can this product be used for protection against biological hazards?
Yes, the coverall meets EN 14126 standards, making it suitable for use in environments where biological hazards are present, ensuring adequate protection for workers.
