Ansell Orange Coverall, 5XL
- RS Stock No.:
- 347-535
- Mfr. Part No.:
- OR50T-00122-09
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-535
- Mfr. Part No.:
- OR50T-00122-09
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5XL | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | AlphaTec 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5XL | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series AlphaTec 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXX Large size, Chemical & Liquid Resistant - OR50T-00122-09
This disposable overall is designed for comprehensive protection in various environments. Perfect for professionals needing reliable personal protective equipment, these high-visibility Orange disposable overalls ensure safety while meeting industry standards. Made from chemical and liquid-resistant materials, they provide the durability required for working in hazardous conditions.
Features & Benefits
• Crafted from chemical and liquid-resistant materials for practical safety
• Unisex design accommodating a wide range of users
• High visibility colour enhances safety in low-light conditions
• Compliant with EN 1073-2 and EN 1149-5 standards for reliable protection
• Protective clothing designed for hazardous and non-hazardous applications
• Coverall style ensures complete body coverage and ease of movement
• Unisex design accommodating a wide range of users
• High visibility colour enhances safety in low-light conditions
• Compliant with EN 1073-2 and EN 1149-5 standards for reliable protection
• Protective clothing designed for hazardous and non-hazardous applications
• Coverall style ensures complete body coverage and ease of movement
Applications
• Utilised for working in chemical processing environments
• Suitable for construction and maintenance tasks involving hazardous materials
• Ideal for jobs requiring high visibility for safety compliance
• Employed in electronics and mechanical industries for protective purposes
• Used in environments where liquid resistance is essential
• Suitable for construction and maintenance tasks involving hazardous materials
• Ideal for jobs requiring high visibility for safety compliance
• Employed in electronics and mechanical industries for protective purposes
• Used in environments where liquid resistance is essential
What safety certifications are associated with these overalls?
These coveralls meet several important safety standards, including EN 1073-2 for protection against radioactive contamination and EN 1149-5 for electrostatic properties, ensuring a high level of safety during use in various applications.
How do these overalls enhance visibility in dimly lit work environments?
The bright Orange colour significantly improves visibility, making them a practical choice for workers in dark or hazardous settings, thereby ensuring they can be easily seen by colleagues or machinery operators.
What situations are these disposable overalls best suited for?
These overalls are particularly effective in environments where chemical exposure or hazardous materials are present, providing a barrier that protects users from harmful substances while maintaining comfort and mobility.
