Ansell Orange Coverall, S
- RS Stock No.:
- 347-515
- Mfr. Part No.:
- OR50T-00111-02
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-515
- Mfr. Part No.:
- OR50T-00111-02
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | S | |
| Product Type | Coverall | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Series | AlphaTec 5000 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size S | ||
Product Type Coverall | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Series AlphaTec 5000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXXXXL size, Orange - OR50T-00111-09
This disposable overall is designed for comprehensive protection in various industrial settings. Constructed from chemical and liquid resistant materials, the coverall offers reliable shielding against hazardous substances. Available in an eye-catching Orange colour and a unisex design, these overalls are suitable for professionals across multiple sectors, providing essential safety while ensuring comfort during use.
Features & Benefits
• Constructed to provide robust chemical resistance in harsh environments
• Liquid-proof design ensures effective safeguarding against spills
• Unisex sising for flexibility in fit across diverse users
• Complies with EN 1073-2 and EN 14126 for added safety assurance
• Designed with a heavy-duty construction for demanding tasks
• Offers an effective barrier against hazardous materials and chemicals
• Liquid-proof design ensures effective safeguarding against spills
• Unisex sising for flexibility in fit across diverse users
• Complies with EN 1073-2 and EN 14126 for added safety assurance
• Designed with a heavy-duty construction for demanding tasks
• Offers an effective barrier against hazardous materials and chemicals
Applications
• Used by professionals in chemical handling and processing
• Ideal for those engaged in cleaning hazardous spills
• Suitable for environments requiring protection from liquid exposure
• Employed in electrical and mechanical maintenance tasks
• Valuable in settings where protection from contaminants is essential
• Ideal for those engaged in cleaning hazardous spills
• Suitable for environments requiring protection from liquid exposure
• Employed in electrical and mechanical maintenance tasks
• Valuable in settings where protection from contaminants is essential
What materials are used in the overalls, and how do they provide protection?
The overalls are MADE from a specially designed chemical and liquid resistant material that ensures effective barriers against various hazardous substances. They offer durability and reliability, making them Ideal for demanding work conditions.
How do the design standards impact the effectiveness of the overalls?
Compliance with EN 1073-2 and EN 14126 standards ensures that the overalls meet rigorous safety requirements for protective clothing. This reinforces the effectiveness of the garment in shielding users from harmful particles and liquids.
Can the overalls be adjusted for a better fit?
While the disposable overalls are unisex and designed to accommodate a wide range of body sizes, they do not feature adjustments like drawstrings. It is Crucial to select the correct size for optimal comfort and protection.
Are these overalls suitable for long-term wear in challenging conditions?
These coveralls are designed for short-term use in hazardous environments. For extended wear in tough conditions, its recommended to evaluate the materials integrity periodically to ensure ongoing protection.
What kind of maintenance is necessary for these disposable overalls?
As disposable overalls, they are engineered for single use and should be discarded after the completion of tasks. Proper disposal is recommended to maintain safety and hygiene in work environments.
