Ansell Green Coverall, L
- RS Stock No.:
- 347-331
- Mfr. Part No.:
- GR40T-00151-04-G02
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-331
- Mfr. Part No.:
- GR40T-00151-04-G02
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | L | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | Alphatec 4000 - Model 151 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size L | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series Alphatec 4000 - Model 151 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, Small size, Chemical & Liquid Resistant Material - GR40T-41151-02-G02
This disposable overall is crafted from a chemical and liquid resistant material, designed to provide effective protection in various work environments. Available in a size small and presented in a distinctive green colour, these unisex coveralls are engineered to meet several rigorous safety standards including EN 1073-2, EN 1149-5, and EN 14126. Ideal for tasks involving hazardous materials, these lightweight disposable coveralls ensure safety while promoting ease of wear.
Features & Benefits
• Chemical resistant properties safeguard against hazardous substances
• Liquid proof design prevents the penetration of liquids
• Unisex sising offers a comfortable fit for all users
• Compliance with EN 1073-2 ensures safety in contaminated environments
• Lightweight material enhances mobility and ease of movement
• Suitable for use in a variety of industrial applications
• Liquid proof design prevents the penetration of liquids
• Unisex sising offers a comfortable fit for all users
• Compliance with EN 1073-2 ensures safety in contaminated environments
• Lightweight material enhances mobility and ease of movement
• Suitable for use in a variety of industrial applications
Applications
• Used for protection against hazardous chemicals in industrial settings
• Ideal for tasks in electronics and automation industries
• Suitable for maintenance work involving exposure to toxic substances
• Effective for use in environments requiring stringent safety compliance
• Ideal for tasks in electronics and automation industries
• Suitable for maintenance work involving exposure to toxic substances
• Effective for use in environments requiring stringent safety compliance
What specific challenges do these coveralls address in hazardous environments?
The coveralls effectively protect the wearer from chemical spills and liquid exposure, minimising the risk of contamination and enhancing overall safety during operations where hazardous materials are present.
How do the coveralls maintain comfort during prolonged use?
The lightweight construction of the coveralls allows for breathability and ease of movement, preventing discomfort even during extended periods of wear in demanding working conditions.
Can these overalls be used for various types of industrial tasks?
Yes, their versatile design and protective features make them suitable for a range of industrial tasks, including maintenance, electronics, and chemical handling applications, ensuring safety across multiple fields.
