Ansell White Coverall, 4XL
- RS Stock No.:
- 346-593
- Mfr. Part No.:
- WH18B-00111-08
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-593
- Mfr. Part No.:
- WH18B-00111-08
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Coverall | |
| Size | 4XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Hooded | Yes | |
| Series | AlphaTec 1500 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Coverall | ||
Size 4XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Hooded Yes | ||
Series AlphaTec 1500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Disposable overalls, XXXX Large size, Chemical & Liquid Resistant Material - WH18B-00111-09
This disposable overall is designed for use in various industrial settings, offering a reliable barrier against contaminants. Made from chemical and liquid resistant materials, it features a unisex design suitable for all body types, ensuring comfort and protection. The protective garment is available in size XXXXXL and is presented in a clean white colour, making it visually distinctive for easy identification.
Features & Benefits
• Chemical resistant properties protect against hazardous substances
• Liquid resistant capabilities ensure effective spill protection
• Compliant with EN 1073-2 for particulate protection
• Compliant with EN 1149-5 for electrostatic discharge safety
• Compliant with EN 14126 standards for infectious agents
• Unisex design accommodates a wide range of users
• Liquid resistant capabilities ensure effective spill protection
• Compliant with EN 1073-2 for particulate protection
• Compliant with EN 1149-5 for electrostatic discharge safety
• Compliant with EN 14126 standards for infectious agents
• Unisex design accommodates a wide range of users
Applications
• Ideal for use in electronics manufacturing processes
• Suitable for tasks involving mechanical assembly in clean environments
• Effective in electrical maintenance or repair workshops
• Utilised in hazardous materials handling situations
• Perfect for automation industry where contamination is a risk
• Suitable for tasks involving mechanical assembly in clean environments
• Effective in electrical maintenance or repair workshops
• Utilised in hazardous materials handling situations
• Perfect for automation industry where contamination is a risk
How do the chemical and liquid resistant properties enhance safety during use?
The chemical and liquid resistant properties are VITAL for ensuring that workers remain protected from hazardous spills and harmful substances, thereby minimising the risk of exposure.
What standards should be considered to ensure adequate protection?
Compliance with EN 1073-2, EN 1149-5, and EN 14126 establishes a baseline for protection against particulates, electrostatic discharge, and infectious agents, ensuring the overalls are suitable for various safe work environments.
Can these overalls be used in situations involving flammable materials?
While the overalls provide substantial protection against chemical and liquid exposure, it is essential to verify specific material compatibility and consult safety data sheets for use in flammable environments.












