Ansell White Coverall, L
- RS Stock No.:
- 346-263
- Mfr. Part No.:
- WH20T-00128-04
- Brand:
- Ansell
Subtotal (1 unit)*
$18.57
(exc. GST)
$20.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.57 |
*price indicative
- RS Stock No.:
- 346-263
- Mfr. Part No.:
- WH20T-00128-04
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | L | |
| Product Type | Chemical Resistant Gloves | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Microporous Polyethylene Laminate Non-Woven | |
| Series | Alphatec 2000 Ts Plus SOCO | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size L | ||
Product Type Chemical Resistant Gloves | ||
Material Properties Chemical & Liquid Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Material Microporous Polyethylene Laminate Non-Woven | ||
Series Alphatec 2000 Ts Plus SOCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Ultra-low-linting chemical protective suit features breathable microporous laminate for comfort and protection. It provides a strong barrier against particulates and low-hazard liquid sprays. Ideal for clean and controlled environments.
CE CATEGORY III (Type 4 B, Type 5 B, Type 6 B, EN 1073 2, EN 14126, DIN 32781, EN 1149 5)
Chemical barrier
