Ansell Orange Coverall, 2XL
- RS Stock No.:
- 346-064
- Mfr. Part No.:
- OR50T-00151-06-G02
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-064
- Mfr. Part No.:
- OR50T-00151-06-G02
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Multi Layer Non-Woven Barrier Laminated Fabric | |
| Hooded | Yes | |
| Series | AlphaTec 5000 - Model 151 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Material Multi Layer Non-Woven Barrier Laminated Fabric | ||
Hooded Yes | ||
Series AlphaTec 5000 - Model 151 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Disposable overalls, XXL size, Chemical & Liquid Resistant Material - OR50T-00151-06-G02
This disposable overall is a robust piece of protective clothing designed specifically for use in environments requiring protection against hazardous substances. Manufactured with chemical and liquid-resistant properties, these unisex coveralls are Ideal for various industries. In a vibrant Orange hue, the XXL size ensures comfort and visibility, making them suitable for both male and female users engaging in potentially risky tasks.
Features & Benefits
• Chemical and liquid resistant for Durable protection
• Unisex design allows for versatile use across genders
• Compliance with EN 1073-2 for reliable protection against particles
• EN 14126 certification ensures safety against biological hazards
• Bright Orange colour enhances visibility in industrial settings
• Lightweight material provides comfortable wear during extended use
• Unisex design allows for versatile use across genders
• Compliance with EN 1073-2 for reliable protection against particles
• EN 14126 certification ensures safety against biological hazards
• Bright Orange colour enhances visibility in industrial settings
• Lightweight material provides comfortable wear during extended use
Applications
• Suitable for handling chemicals in laboratories
• Ideal for maintenance work in electrical and mechanical industries
• Used for medical requiring infection control
• Effective in environments involving hazardous material handling
• Appropriate for industries where visibility is critical for safety
• Ideal for maintenance work in electrical and mechanical industries
• Used for medical requiring infection control
• Effective in environments involving hazardous material handling
• Appropriate for industries where visibility is critical for safety
What makes these overalls effective against chemical exposure?
The combination of chemical and liquid-resistant materials provides a barrier against spills and splashes, significantly reducing the risk of skin contact with hazardous substances during work.
How does the sising ensure comfort during extended use?
The XXL size allows for unrestricted movement, accommodating various body types while ensuring a comfortable fit, which is essential for prolonged wear in demanding environments.
Can these overalls be used in a medical setting?
Yes, the EN 14126 certification demonstrates suitability for medical applications where protection against biological hazards is crucial, making them Ideal for clinics and hospitals.
What maintenance procedures should be followed for these coveralls?
These coveralls are intended for single use, ensuring optimal hygiene and safety. After use, they should be disposed of according to local regulations regarding hazardous waste.
