Supertouch Red Coverall, S
- RS Stock No.:
- 335-575
- Mfr. Part No.:
- 17421
- Brand:
- Supertouch
Subtotal (1 box of 50 units)*
$243.55
(exc. GST)
$267.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $243.55 | $4.871 |
*price indicative
- RS Stock No.:
- 335-575
- Mfr. Part No.:
- 17421
- Brand:
- Supertouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Supertouch | |
| Size | S | |
| Product Type | Disposable Overall | |
| Material Properties | Non-Woven | |
| Colour | Red | |
| Style | Coverall | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Supertouch | ||
Size S | ||
Product Type Disposable Overall | ||
Material Properties Non-Woven | ||
Colour Red | ||
Style Coverall | ||
Gender Unisex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Super Touch Non-Woven Disposable Coveralls featuring a zip front, elasticated wrists, ankles, and hood for a secure fit, these coveralls are designed for comfort during disposal tasks. They are individually wrapped for convenience and hygiene.
Ideal for disposable tasks requiring full body protection
Comfortable and breathable design for extended wear
