RS PRO Male Mini DisplayPort to Male HDMI, PVC Cable, 1080p, 1m
- RS Stock No.:
- 182-8799
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$50.68
(exc. GST)
$55.75
(inc. GST)
- RS Stock No.:
- 182-8799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO 1080p Mini DisplayPort to HDMI Cable, Male to Male, 1 m
Use this mini DisplayPort cable from RS PRO to connect a smart device, such as a tablet, to any high-definition multimedia interface (HDMI) monitor. It offers a clear image display on HDMI devices and is compatible with many Apple and Android mobile products.
The cable also supports high-definition audio so there's no need to buy additional connectors for excellent sound quality. Its plugs have dust caps to prevent dirt from interfering with the product's function. Strain relief on the plug hoods stops them from breaking away from the cable, so it's built to last. The cord is protected by a strong polyvinyl chloride (PVC) casing that can withstand frequent handling.
You can use this cable for PowerPoint presentations or to view your smartphone's photo gallery on your TV. It meets Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards so it contains no substances that could harm humans or the environment.
The cable also supports high-definition audio so there's no need to buy additional connectors for excellent sound quality. Its plugs have dust caps to prevent dirt from interfering with the product's function. Strain relief on the plug hoods stops them from breaking away from the cable, so it's built to last. The cord is protected by a strong polyvinyl chloride (PVC) casing that can withstand frequent handling.
You can use this cable for PowerPoint presentations or to view your smartphone's photo gallery on your TV. It meets Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) standards so it contains no substances that could harm humans or the environment.
Features and Benefits
• Mini DisplayPort to HDMI cable
• Connector A is a male mini DisplayPort type
• Connector B is a male HDMI type
• Length of 1 m
• Maximum resolution of 1080p
• PVC outer sheath material
• Black sheath colour
• Strand size of 32 American Wire Gauge (AWG)
• CE, REACH standards met
• Connector A is a male mini DisplayPort type
• Connector B is a male HDMI type
• Length of 1 m
• Maximum resolution of 1080p
• PVC outer sheath material
• Black sheath colour
• Strand size of 32 American Wire Gauge (AWG)
• CE, REACH standards met
Related links
- RS PRO Male DisplayPort to Male HDMI 1m
- RS PRO Male Mini DisplayPort to Male HDMI 4.5 m
- RS PRO Male Mini DisplayPort to Male HDMI 3 m
- RS PRO Male Mini DisplayPort to Male HDMI 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 3 m

