StarTech.com Male Mini DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 3.1 m
- RS Stock No.:
- 756-695
- Mfr. Part No.:
- DP14MDPMM10F
- Brand:
- StarTech.com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$49.23
(exc. GST)
$54.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 229 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $49.23 | - |
| 10 + | $45.29 | 8% |
*price indicative
- RS Stock No.:
- 756-695
- Mfr. Part No.:
- DP14MDPMM10F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3.1m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | DP14MDPMM10F | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3.1m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series DP14MDPMM10F | ||
- COO (Country of Origin):
- CN
StarTech DisplayPort Cable, 3.1m Cable Length, Black Jacket - DP14MDPMM10F
This DisplayPort cable connects a Mini DisplayPort source to a DisplayPort sink for high-bandwidth video and audio transmission in industrial and professional environments. It is designed for straightforward signal routing between compatible equipment and features a black PVC outer covering suitable for workshop and control‑room installations.
Features and Benefits:
• 3.1 m length offers extended reach without adapters
• Male-to-male connector pair enables direct device linking
• PVC jacket provides abrasion and Flex resistance
• Black finish reduces Visual distraction in racks
• RoHS‑compliant construction supports regulated installations
• Male-to-male connector pair enables direct device linking
• PVC jacket provides abrasion and Flex resistance
• Black finish reduces Visual distraction in racks
• RoHS‑compliant construction supports regulated installations
Applications
• Suitable for linking laptops to desktop monitors in test benches
• Ideal for connecting operator panels to display units
• Used with video capture devices in diagnostics setups
• Can be used for workstation multi‑monitor configurations
• Ideal for connecting operator panels to display units
• Used with video capture devices in diagnostics setups
• Can be used for workstation multi‑monitor configurations
Which connector types are present on the cable?
One end uses a Mini DisplayPort male plug and the other end uses a DisplayPort male plug, enabling a direct MiniDP to DP male‑to‑male connection.
What materials are used in the cable construction?
The outer sheath is MADE from polyvinyl chloride, selected for resilience to mechanical wear and repeated flexing.
Is the cable suitable for use in regulated manufacturing environments?
The cable meets RoHS requirements, indicating restricted use of certain hazardous substances in its components.
How does the cable colour affect installation?
The black jacket aids Visual conformity in rack‑mounted or control‑room cabling, helping routes remain discreet and organised.
Related links
- StarTech.com Male Mini DisplayPort to Male DisplayPort 3 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 1.8 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 2 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 4 m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 1 m
- StarTech.com Male Mini DisplayPort to Female DisplayPort, Polyvinyl Chloride DisplayPort Cable

