NEWHAVEN DISPLAY INTERNATIONAL Breakout Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.58

(exc. GST)

$25.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.58
10 - 49$20.75
50 - 99$18.64
100 +$16.05

*price indicative

RS Stock No.:
723-919
Mfr. Part No.:
NHD-FFC28
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

Development Board

For Use With

28 Pin FFC

Interface Type

FFC

Kit Contents

Board

Standards/Approvals

UL

Series

NHD

Kit Name

Breakout Board

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board streamlines your development cycle by providing a reliable Interface between high density 0.5 millimetre pitch FFC connectors and standard prototyping hardware.

Twenty eight pin FFC connector with fine 0.5 millimetre pitch

Dual row fourteen by two through-holes with 2.54 millimetre pitch

Integrated mounting holes for secure mechanical installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy