NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- RS Stock No.:
- 723-887
- Mfr. Part No.:
- NHD-FFC30
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.58
(exc. GST)
$25.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $23.58 |
| 10 - 49 | $20.75 |
| 50 - 99 | $18.64 |
| 100 + | $16.05 |
*price indicative
- RS Stock No.:
- 723-887
- Mfr. Part No.:
- NHD-FFC30
- Brand:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| For Use With | 30 Pin FFC | |
| Product Type | Development Board | |
| Interface Type | FFC | |
| Kit Contents | Board | |
| Standards/Approvals | UL | |
| Kit Name | Breakout Board | |
| Series | NHD | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
For Use With 30 Pin FFC | ||
Product Type Development Board | ||
Interface Type FFC | ||
Kit Contents Board | ||
Standards/Approvals UL | ||
Kit Name Breakout Board | ||
Series NHD | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Ffc Connector Breakout Board bridges the gap between delicate fine-pitch components and standard prototyping hardware. It efficiently converts a 0.5 millimetre pitch to 2.54 millimetre through-holes for easy breadboard integration.
Thirty pin bottom contact clamshell connector for secure locking
Compact 52 millimetre by 40 millimetre footprint
Integrated 3.5 millimetre mounting holes for stable installations
High quality traces ensure reliable signal breakout
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL 40-pin TFT Breakout
