Microchip MM5451YV Display Driver MM5451
- RS Stock No.:
- 910-1474
- Distrelec Article No.:
- 304-44-620
- Mfr. Part No.:
- MM5451YV
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 6 | $9.475 | $18.95 | - |
| 8 - 12 | $9.315 | $18.63 | 1% |
| 14 + | $9.16 | $18.32 | 3% |
*price indicative
- RS Stock No.:
- 910-1474
- Distrelec Article No.:
- 304-44-620
- Mfr. Part No.:
- MM5451YV
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Driver | |
| Number of Pins | 44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | MM5451 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Driver | ||
Number of Pins 44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series MM5451 | ||
Display Drivers, Microchip
Related links
- Microchip MM5451YV Display Driver MM5451
- Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- Microchip Display Driver MM5451, 8.5mA LED
- Microchip MM5451YN Display Driver MM5451 LED
- Microchip TC7107CKW Display Driver, 0.8mA LED
- Microchip MM5450YN Display Driver MM5450 LED
- onsemi NCL35076AADR2G Display Driver NCL35076
- onsemi NCL30076AADR2G Display Driver NCL30076
