Microchip MM5450YN Display Driver MM5450 LED
- RS Stock No.:
- 910-1418
- Distrelec Article No.:
- 304-37-900
- Mfr. Part No.:
- MM5450YN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.97
(exc. GST)
$24.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 90 left, ready to ship from another location
- Final 418 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.985 | $21.97 |
| 10 + | $10.85 | $21.70 |
*price indicative
- RS Stock No.:
- 910-1418
- Distrelec Article No.:
- 304-37-900
- Mfr. Part No.:
- MM5450YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | MM5450 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series MM5450 | ||
Display Drivers, Microchip
Related links
- Microchip MM5450YN Display Driver MM5450 LED
- Microchip MM5451YN Display Driver MM5451 LED
- Microchip TC7107CKW Display Driver, 0.8mA LED
- Microchip Display Driver MM5451, 8.5mA LED
- Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
