STMicroelectronics STCS1PHR Display Driver STCS1 LED
- RS Stock No.:
- 877-2863
- Mfr. Part No.:
- STCS1PHR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$15.36
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.072 | $15.36 |
*price indicative
- RS Stock No.:
- 877-2863
- Mfr. Part No.:
- STCS1PHR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Series | STCS1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Display Type LED | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Series STCS1 | ||
- COO (Country of Origin):
- PH
LED Drivers, Linear Current Regulators, STMicroelectronics
The Linear Current Regulators provide a precise constant current sourced from a varying input voltage source. An external resistor is used to set the output current. PWM dimming can also be used for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- STMicroelectronics Display Driver, 90mA LED
- STMicroelectronics STP16CPC26XTR Display Driver, 90mA LED
- Microchip MM5451YN Display Driver MM5451 LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- onsemi NCP3066DR2G Display Driver NCP3066 LED
