onsemi NCP3066DR2G Display Driver NCP3066 LED
- RS Stock No.:
- 786-2470
- Mfr. Part No.:
- NCP3066DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.59
(exc. GST)
$13.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.518 | $12.59 |
| 625 - 1245 | $2.476 | $12.38 |
| 1250 + | $2.424 | $12.12 |
*price indicative
- RS Stock No.:
- 786-2470
- Mfr. Part No.:
- NCP3066DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Series | NCP3066 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Series NCP3066 | ||
DC-DC LED Drivers, ON Semiconductor
Related links
- onsemi NCP3066DR2G Display Driver NCP3066 LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- onsemi NCL35076AADR2G Display Driver NCL35076
- Microchip MM5451YN Display Driver MM5451 LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- Microchip TC7107CKW Display Driver, 0.8mA LED
- STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- onsemi NCL30076AADR2G Display Driver NCL30076
