DiodesZetex AL5816W5-7 Display Driver AL5816 LED
- RS Stock No.:
- 182-8279
- Mfr. Part No.:
- AL5816W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$10.70
(exc. GST)
$11.775
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.428 | $10.70 |
| 750 - 1475 | $0.418 | $10.45 |
| 1500 + | $0.411 | $10.28 |
*price indicative
- RS Stock No.:
- 182-8279
- Mfr. Part No.:
- AL5816W5-7
- Brand:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Series | AL5816 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Display Type LED | ||
Series AL5816 | ||
- COO (Country of Origin):
- CN
Tight Current Sense Tolerance : ± 3%
Low Startup Current: 100μA Typical
Low Operation Current: 210μA (Switching Frequency at 4kHz)
Single Winding Inductor
Wide Range of Dimmer Compatibility
Integration of 700V/1A MOSFET
Internal Protections
Under Voltage Lockout (UVLO)
Leading-Edge Blanking (LEB)
Cycle-by-cycle Over Current Protection (OCP)
Output Open/Short Protection (OVP/OSP)
Thermal Foldback Protection (TFP)
Over-Temperature Protection (OTP)
SO-7 Package
Applications
Mains Dimmable LED Lamps
Offline LED Power Supply Driver
Related links
- DiodesZetex AL5816W5-7 Display Driver AL5816 LED
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- DiodesZetex AL8862SP-13 Display Driver AL8862 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- DiodesZetex AL5890-20P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-10P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-15P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-30P1-13 Display Driver AL5890 LED