DiodesZetex AL5816W5-7 Display Driver AL5816 LED

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,233.00

(exc. GST)

$1,356.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.411$1,233.00-
6000 - 9000$0.401$1,203.002%
12000 +$0.392$1,176.004%

*price indicative

RS Stock No.:
182-6755
Mfr. Part No.:
AL5816W5-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Display Driver

Display Type

LED

Number of Pins

5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series

AL5816

COO (Country of Origin):
CN
Tight Current Sense Tolerance : ± 3%

Low Startup Current: 100μA Typical

Low Operation Current: 210μA (Switching Frequency at 4kHz)

Single Winding Inductor

Wide Range of Dimmer Compatibility

Integration of 700V/1A MOSFET

Internal Protections

Under Voltage Lockout (UVLO)

Leading-Edge Blanking (LEB)

Cycle-by-cycle Over Current Protection (OCP)

Output Open/Short Protection (OVP/OSP)

Thermal Foldback Protection (TFP)

Over-Temperature Protection (OTP)

SO-7 Package

Applications

Mains Dimmable LED Lamps

Offline LED Power Supply Driver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy