DiodesZetex AL8843SP-13 Display Driver AL8843 LED
- RS Stock No.:
- 182-6762
- Mfr. Part No.:
- AL8843SP-13
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,652.50
(exc. GST)
$1,817.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.661 | $1,652.50 |
| 5000 - 7500 | $0.645 | $1,612.50 |
| 10000 + | $0.635 | $1,587.50 |
*price indicative
- RS Stock No.:
- 182-6762
- Mfr. Part No.:
- AL8843SP-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Series | AL8843 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Series AL8843 | ||
- COO (Country of Origin):
- CN
Wide Input Voltage Range: 4.5V to 40V
Output Current up to 3A
Internal 40V NDMOS Switch
Typical 4% Output Current Accuracy
Single Pin for On/Off and Brightness Control by DC Voltage or PWM Signal
Recommended Analog Dimming Range: 10% to 100%
Soft-Start
High Efficiency (Up to 97%)
LED Short Protection
Inherent Open-Circuit LED Protection
Over Temperature Protection (OTP)
Up to 1MHz Switching Frequency
SO-8EP Packages Available in Green Molding Compound (No Br, Sb)
Applications
LED Retrofit for Low Voltage Halogen
Low Voltage Industrial Lighting
LED Backlighting
Illuminated Signs
External Driver with Multiple Channels
Related links
- DiodesZetex AL8843SP-13 Display Driver AL8843 LED
- DiodesZetex AL5814MP-13 Display Driver AL5814 LED
- DiodesZetex AL8862SP-13 Display Driver AL8862 LED
- DiodesZetex AL5890-10P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-30P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-15P1-13 Display Driver AL5890 LED
- DiodesZetex AL5890-20P1-13 Display Driver AL5890 LED
- DiodesZetex AL3066S16-13 Display Driver AL3066
