Microchip MM5451YN Display Driver MM5451 LED
- RS Stock No.:
- 144-5895
- Mfr. Part No.:
- MM5451YN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-5895
- Mfr. Part No.:
- MM5451YN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | MM5451 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series MM5451 | ||
- COO (Country of Origin):
- TH
Display Drivers, Microchip
Related links
- Microchip MM5451YN Display Driver MM5451 LED
- Microchip Display Driver MM5451, 8.5mA LED
- Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- Microchip MM5451YV Display Driver MM5451
- Microchip TC7107CKW Display Driver, 0.8mA LED
- Microchip MM5450YN Display Driver MM5450 LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
