onsemi NCP3066DR2G Display Driver NCP3066 LED
- RS Stock No.:
- 121-9832
- Mfr. Part No.:
- NCP3066DR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,197.50
(exc. GST)
$3,517.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $1.279 | $3,197.50 |
| 12500 + | $1.151 | $2,877.50 |
*price indicative
- RS Stock No.:
- 121-9832
- Mfr. Part No.:
- NCP3066DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +85°C | |
| Series | NCP3066 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Display Type LED | ||
Number of Pins 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +85°C | ||
Series NCP3066 | ||
- COO (Country of Origin):
- PH
DC-DC LED Drivers, ON Semiconductor
Related links
- onsemi NCP3066DR2G Display Driver NCP3066 LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- onsemi NCL35076AADR2G Display Driver NCL35076
- Microchip MM5451YN Display Driver MM5451 LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- Microchip TC7107CKW Display Driver, 0.8mA LED
- STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- onsemi NCL30076AADR2G Display Driver NCL30076
