Lincoln Technology Solutions LCDK185CTL1ARH01R2.0 Development Board 10 in Display Board Development Board With
- RS Stock No.:
- 813-737
- Mfr. Part No.:
- LCDK185CTL1ARH01R2.0
- Brand:
- Lincoln Technology Solutions
N
Subtotal (1 unit)*
$1,859.04
(exc. GST)
$2,044.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,859.04 |
*price indicative
- RS Stock No.:
- 813-737
- Mfr. Part No.:
- LCDK185CTL1ARH01R2.0
- Brand:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Product Type | Tool | |
| Diagonal Display Size | 10in | |
| Display Technology | Display Board | |
| Featured Device | LCDK185CTL1ARH01R2.0 | |
| Kit Name | Development Board | |
| For Use With | Display | |
| Kit Classification | Development Board | |
| Interface Type | I2C | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Product Type Tool | ||
Diagonal Display Size 10in | ||
Display Technology Display Board | ||
Featured Device LCDK185CTL1ARH01R2.0 | ||
Kit Name Development Board | ||
For Use With Display | ||
Kit Classification Development Board | ||
Interface Type I2C | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions kit provides an efficient method to Interface high-resolution LVDS panels using standard HDMI and USB connections. This solution simplifies display integration for various high-performance applications.
Supports LCD185 with multiple industry-standard interfaces for cost-efficient product integration
Facilitates easy evaluation and development with simple connections for video and power access
Designed for compatibility with high-resolution LVDS panels at WUXGA (1920x1200) resolution
Includes built-in EDID for automatic timing negotiation with connected devices
- RS Stock No. 0813736
- Mfr. Part No. LCDK281CTL1ARH01R1.0
Each
$3,103.90
- RS Stock No. 0800325
- Mfr. Part No. LCDK197CTL1ARH01R1.0
Each
$1,127.74
- RS Stock No. 0842611
- Mfr. Part No. AC320214
Each
$158.55
- RS Stock No. 0800326
- Mfr. Part No. LCDK087CTL1ARH01R1.0
Each
$1,088.09











