Lincoln Technology Solutions LCDK281CTL1ARH01R1.0 Development Board 7.02 in Display Board Development Board With
- RS Stock No.:
- 813-736
- Mfr. Part No.:
- LCDK281CTL1ARH01R1.0
- Brand:
- Lincoln Technology Solutions
N
Subtotal (1 unit)*
$3,103.90
(exc. GST)
$3,414.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,103.90 |
*price indicative
- RS Stock No.:
- 813-736
- Mfr. Part No.:
- LCDK281CTL1ARH01R1.0
- Brand:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Diagonal Display Size | 7.02in | |
| Product Type | Tool | |
| Display Technology | Display Board | |
| Kit Name | Development Board | |
| Featured Device | LCDK281CTL1ARH01R1.0 | |
| For Use With | Display | |
| Interface Type | I2C | |
| Kit Classification | Development Board | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Diagonal Display Size 7.02in | ||
Product Type Tool | ||
Display Technology Display Board | ||
Kit Name Development Board | ||
Featured Device LCDK281CTL1ARH01R1.0 | ||
For Use With Display | ||
Interface Type I2C | ||
Kit Classification Development Board | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions device offers a comprehensive kit is designed for interfacing with high-resolution LCD panels. It simplifies the development process by integrating essential connectivity options for video and touchscreen functionality.
Supports HDMI for video input and USB for touchscreen data
Requires a singular power supply, enhancing user convenience
Includes multiple standard interfaces like MIPI and I2C for versatile applications
Features a 7-inch display with a 1200 x 1920 pixel resolution
- RS Stock No. 0813737
- Mfr. Part No. LCDK185CTL1ARH01R2.0
Each
$1,859.04
- RS Stock No. 1360722
- Mfr. Part No. MIKROE-1864
Each
$26.07
- RS Stock No. 1683095
- Mfr. Part No. MIKROE-4
Each
$59.64
- RS Stock No. 0800325
- Mfr. Part No. LCDK197CTL1ARH01R1.0
Each
$1,127.74












