Lincoln Technology Solutions LCDK087CTL1ARH01R1.0 USB 4.97 in LCD Interface With LCD087-050CTL1ARNTTR4.0 for Host

N

Subtotal (1 unit)*

$1,088.09

(exc. GST)

$1,196.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,088.09

*price indicative

RS Stock No.:
800-326
Mfr. Part No.:
LCDK087CTL1ARH01R1.0
Brand:
Lincoln Technology Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Lincoln Technology Solutions

Product Type

LCD Module

Diagonal Display Size

4.97in

Display Technology

LCD

Featured Device

LCD087-050CTL1ARNTTR4.0

Kit Name

USB

For Use With

Host devices

Interface Type

HDMI

Kit Classification

Interface

Standards/Approvals

USB-HID Class

COO (Country of Origin):
CN
The Lincoln Technology Solutions kit serves as an Interface solution for connecting five-inch LCD displays to devices with HDMI video outputs, catering specifically to those requiring touch functionality and high-quality visuals.

Includes all components necessary for HDMI connection and touch support

Supports capacitive touch functionality via a USB-C connection

Features an LED backlight producing 2000 cd/m^2 luminance for bright displays

Comes with a power adapter providing 5V, 2A input for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy