Lincoln Technology Solutions LCDK197CTL1ARH01R1.0 USB 4.97 in LCD Interface With LCD197-050CTL1ARNTTR1.0 for Host
- RS Stock No.:
- 800-325
- Mfr. Part No.:
- LCDK197CTL1ARH01R1.0
- Brand:
- Lincoln Technology Solutions
N
Subtotal (1 unit)*
$1,127.74
(exc. GST)
$1,240.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,127.74 |
*price indicative
- RS Stock No.:
- 800-325
- Mfr. Part No.:
- LCDK197CTL1ARH01R1.0
- Brand:
- Lincoln Technology Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lincoln Technology Solutions | |
| Diagonal Display Size | 4.97in | |
| Product Type | LCD Module | |
| Display Technology | LCD | |
| Kit Name | USB | |
| Featured Device | LCD197-050CTL1ARNTTR1.0 | |
| For Use With | Host devices | |
| Interface Type | HDMI | |
| Kit Classification | Interface | |
| Select all | ||
|---|---|---|
Brand Lincoln Technology Solutions | ||
Diagonal Display Size 4.97in | ||
Product Type LCD Module | ||
Display Technology LCD | ||
Kit Name USB | ||
Featured Device LCD197-050CTL1ARNTTR1.0 | ||
For Use With Host devices | ||
Interface Type HDMI | ||
Kit Classification Interface | ||
- COO (Country of Origin):
- CN
The Lincoln Technology Solutions kit is designed to seamlessly connect various devices to high-performance displays over HDMI and USB. It includes all necessary components for efficient integration and functionality.
Supports capacitive touch functionality via USB-C connection
Includes a carrier board and essential cables for immediate setup
Provides a high brightness LCD display suitable for diverse applications
Designed with a native MIPI Interface for optimal performance
Comes with a 5V, 2A power supply to ensure reliable operation
- RS Stock No. 0800326
- Mfr. Part No. LCDK087CTL1ARH01R1.0
Each
$1,088.09
- RS Stock No. 0800324
- Mfr. Part No. LCDK282CTL1ARH01R1.0
Each
$1,238.49
- RS Stock No. 0813737
- Mfr. Part No. LCDK185CTL1ARH01R2.0
Each
$1,859.04
- RS Stock No. 1683095
- Mfr. Part No. MIKROE-4
Each
$59.64












