Brand-Rex MIKROE-261 TouchPanel Controller Board Display Module, Development Board
- RS Stock No.:
- 101-360
- Mfr. Part No.:
- MIKROE-261
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 101-360
- Mfr. Part No.:
- MIKROE-261
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Display Development Tool | |
| Kit Name | TouchPanel Controller Board | |
| Kit Classification | Display Module, Development Board | |
| Interface Type | Analogue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Display Development Tool | ||
Kit Name TouchPanel Controller Board | ||
Kit Classification Display Module, Development Board | ||
Interface Type Analogue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE TouchPanel Controller Board is designed to seamlessly integrate touch panel functionality into your development projects. This innovative board simplifies the process of connecting a touch panel to your prototype, allowing for intuitive interaction in a myriad of applications. Its robust analog interface ensures a reliable performance, suitable for various device designs. With easy installation and compatibility with a wide range of systems, the TouchPanel Controller Board elevates your project capabilities to new heights, enabling engaging user interfaces without the complexity of traditional input methods.
Touch panel input enhances prototypes
4-wire resistive touch panel controller
Simple device integration
On-board connector for flat cable
Operates with 5V input voltage
IDC10 interface compatibility
Related links
- Brand-Rex MIKROE-317 TouchPanel Controller PROTO Development Board, Display Module
- Brand-Rex MIKROE-5199 Touchpad 5 Click Capacitive Touch Screen Display Module, Development Board With IQS550
- Brand-Rex MIKROE-1351 Development Board for use with XMEGA Development Board
- Brand-Rex MIKROE-794 Development Board for use with XMEGA Development Board
- Brand-Rex MIKROE-480 SerialFlash PROTO Board Development Board for EN25F80 for MikroBus
- Brand-Rex MIKROE-5337 DRAM Click, SRAM Development Board for APS6404L-3SQR for microBUS
- Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus
- Brand-Rex MIKROE-5312 USB to I2C Click Development Board for FT260 for microBUS
