JKL Components Display Cable BXA-12579/MOD5 Output, 308mm
- RS Stock No.:
- 667-3336
- Mfr. Part No.:
- BXC-10992
- Brand:
- JKL Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-3336
- Mfr. Part No.:
- BXC-10992
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| For Use With | BXA-12579/MOD5 | |
| Cable Function | Output | |
| Length | 308mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
For Use With BXA-12579/MOD5 | ||
Cable Function Output | ||
Length 308mm | ||
- COO (Country of Origin):
- JP
Related links
- JKL Components 2-Channel Fixed Display Inverter, 24 V dc Input
- JKL Components BXA-24529 2-Channel Fixed Display Inverter, 24 V dc Input
- AUO Display Cable, 400 mm
- JKL Components White Backlight 2.6 mm, 285 mm
- JKL Components White Backlight 2 mm, 218 mm
- JKL Components White Backlight 2 mm, 226 mm
- JKL Components White Backlight 2.6 mm, 250 mm
- JKL Components White Backlight 2.2 mm, 258 mm
