JKL Components White Backlight, CCFL 1, 3 mm, 380 mm
- RS Stock No.:
- 535-0007
- Mfr. Part No.:
- BF3380-20B
- Brand:
- JKL Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$28.51
(exc. GST)
$31.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.51 | - |
| 10 - 49 | $27.67 | 2% |
| 50 + | $26.84 | 5% |
*price indicative
- RS Stock No.:
- 535-0007
- Mfr. Part No.:
- BF3380-20B
- Brand:
- JKL Components
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
| Brand | JKL Components | |
| Product Type | Backlight | |
| Backlight Type | CCFL | |
| Backlight Colours | White | |
| Variable Brightness | Yes | |
| Number of Pins | 1 | |
| CCFL Diameter | 3mm | |
| CCFL Length | 380mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Backlight | ||
Backlight Type CCFL | ||
Backlight Colours White | ||
Variable Brightness Yes | ||
Number of Pins 1 | ||
CCFL Diameter 3mm | ||
CCFL Length 380mm | ||
Standards/Approvals No | ||
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
Note
This is a Service only part and can only be bought for repair and maintenance.
Related links
- JKL Components White Backlight 3 mm, 380 mm
- JKL Components White Backlight 2.6 mm, 285 mm
- JKL Components White Backlight 2.6 mm, 318 mm
- JKL Components White Backlight 3 mm, 100 mm
- JKL Components White Backlight 2.6 mm, 188 mm
- JKL Components White Backlight 3 mm, 300 mm
- JKL Components White Backlight 2 mm, 226 mm
- JKL Components White Backlight 3 mm, 228 mm