Display Visions Green, Red Display Backlight, LED 22
- RS Stock No.:
- 197-1271
- Mfr. Part No.:
- EA LED66x40-GR
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 11 units)*
$167.23
(exc. GST)
$183.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 11 - 11 | $15.203 | $167.23 |
| 22 - 33 | $14.824 | $163.06 |
| 44 + | $14.596 | $160.56 |
*price indicative
- RS Stock No.:
- 197-1271
- Mfr. Part No.:
- EA LED66x40-GR
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Backlight | |
| Backlight Type | LED | |
| Backlight Colours | Green, Red | |
| Number of Pins | 22 | |
| Height | 4mm | |
| Standards/Approvals | No | |
| Width | 66mm | |
| Series | EA DOGS104x-A | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Backlight | ||
Backlight Type LED | ||
Backlight Colours Green, Red | ||
Number of Pins 22 | ||
Height 4mm | ||
Standards/Approvals No | ||
Width 66mm | ||
Series EA DOGS104x-A | ||
- COO (Country of Origin):
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Related links
- Display Visions Green LED 22
- Display Visions White Display Backlight, LED 22
- Display Visions Amber Display Backlight, LED 22
- Display Visions Green LED 20
- Display Visions Green LED 28
- Display Visions Green LED 40
- Display Visions White Red Display Backlight, LED 20
- Display Visions Red Display Backlight, LED 40-Pin 51 x 68mm
