Display Visions Blue, Green, Red Backlight, LED 40
- RS Stock No.:
- 171-1881
- Mfr. Part No.:
- EA LED55X31-RGB
- Brand:
- Display Visions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 25 units)*
$971.33
(exc. GST)
$1,068.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | $38.853 | $971.33 |
| 50 - 75 | $38.173 | $954.33 |
| 100 + | $37.474 | $936.85 |
*price indicative
- RS Stock No.:
- 171-1881
- Mfr. Part No.:
- EA LED55X31-RGB
- Brand:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Backlight | |
| Backlight Type | LED | |
| Backlight Colours | Blue, Green, Red | |
| Number of Pins | 40 | |
| Height | 31mm | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Series | DOG | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Backlight | ||
Backlight Type LED | ||
Backlight Colours Blue, Green, Red | ||
Number of Pins 40 | ||
Height 31mm | ||
Standards/Approvals No | ||
Width 55mm | ||
Series DOG | ||
- COO (Country of Origin):
- CN
LED Backlight, Electronic Assembly DOG Series
LED back lights to fit the DOG series of LCD displays from Electronic Assembly. Back light and display modules clip together to produce different effects.
Electronic Assembly Display Accessories
Related links
- Display Visions Blue Red Backlight, LED 40
- Display Visions Green Backlight, LED 40
- Display Visions White Backlight, LED 40
- Display Visions Green LED 40
- Display Visions White Green Display Backlight, LED 40
- Display Visions Red Display Backlight, LED 40-Pin 31 x 55mm
- Display Visions Amber Display Backlight, LED 40
- Display Visions Red Display Backlight, LED 40-Pin 51 x 68mm
