JKL Components White Backlight, CCFL 1, 2 mm, 292 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3896
Mfr. Part No.:
BF20292-24B
Brand:
JKL Components
Find similar products by selecting one or more attributes.
Select all

Brand

JKL Components

Backlight Type

CCFL

Product Type

Backlight

Backlight Colours

White

Variable Brightness

Yes

Number of Pins

1

CCFL Diameter

2mm

CCFL Length

292mm

Height

2mm

Standards/Approvals

RoHS

Width

292mm

Cold Cathode Fluorescent Lamps (CCFL)


Used for backlighting LCDs, machine vision, image scanning and task lighting.

Low-power consumption

Diameters available as small as 2mm

Uniform light output

JKL Components Display Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy