RS PRO Blue Dispensing Tip Anti-Static Cleaner, 20 Gauge
- RS Stock No.:
- 707-097
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$50.19
(exc. GST)
$55.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.19 |
*price indicative
- RS Stock No.:
- 707-097
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Cleaner | |
| Sub Type | Dispensing Tip | |
| Gauge | 20 | |
| Length | 110mm | |
| For Use With | Flux | |
| Colour | Blue | |
| Standards/Approvals | EN 61340.5-1 | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Cleaner | ||
Sub Type Dispensing Tip | ||
Gauge 20 | ||
Length 110mm | ||
For Use With Flux | ||
Colour Blue | ||
Standards/Approvals EN 61340.5-1 | ||
Series RS PRO | ||
- COO (Country of Origin):
- US
The RS PRO Flux Bottle provides a safe and precise method for dispensing essential chemicals like solvents and lubricants in sensitive electronic environments. Manufactured from dissipative polyethylene, this 60 ml bottle prevents static build-up while offering excellent resistance to aggressive cleaning agents like TCE and alcohol.
Manufactured from high quality dissipative polyethylene
Chemical resistant to solvent and alcohol
Stainless steel needle tips for precision
Suitable for cleanroom use and EPA

