Festo Dispensing Tip Dispensing Tip
- RS Stock No.:
- 651-073
- Mfr. Part No.:
- DHAP-1000-TA1-P960R
- Brand:
- Festo
Subtotal (1 unit)*
$498.91
(exc. GST)
$548.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.91 |
*price indicative
- RS Stock No.:
- 651-073
- Mfr. Part No.:
- DHAP-1000-TA1-P960R
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Dispensing Tip | |
| Sub Type | Dispensing Tip | |
| Length | 90.9mm | |
| Outside Diameter | 7.7mm | |
| Standards/Approvals | RoHS | |
| Series | DHAP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Dispensing Tip | ||
Sub Type Dispensing Tip | ||
Length 90.9mm | ||
Outside Diameter 7.7mm | ||
Standards/Approvals RoHS | ||
Series DHAP | ||
- COO (Country of Origin):
- US
The Festo Disposable pipette tip holder is designed specifically to accommodate disposable tips for 20 to 1000 μl applications, streamlining laboratory workflow. This innovative holder features a robust construction from polypropylene (PP), ensuring durability during use while maintaining compliance with stringent standards such as RoHS. Its ability to withstand significant environmental challenges, including a wide temperature range of 5 °C to 40 °C, makes it ideal for various laboratory conditions. The packaging type, presented as a rack, offers easy access and storage, ensuring that researchers can efficiently manage their pipette tips without compromise on reliability.
Accommodates a wide range of disposable tips from 20 to 1000 μl
Constructed from high-quality polypropylene for enhanced durability
RoHS-compliant material ensures adherence to environmental standards
Wide operational temperature range allows for versatility in lab environments
Convenient rack packaging facilitates easy handling and organisation
Designed for high bioburden control with minimal contamination risks
Corrosion resistance class CRC 4 indicates exceptional resilience against corrosive environments
Compatible with various lab applications making it a versatile choice for researchers
Related links
- Festo Dispensing Tip Dispensing Tip
- Weller Yellow Precision Dispensing Needle Dispensing Tip, 20 Gauge
- Metcal Blue Straight Dispensing Tip, 22 Gauge
- Kahnetics Green Taper Dispensing Tip, 18 Gauge
- Kahnetics Green Straight Dispensing Tip, 14 Gauge
- Weller White Precision Dispensing Needle Dispensing Tip, 17 Gauge
- Metcal Green Straight Dispensing Tip, 14 Gauge
- Metcal Green Straight Dispensing Tip, 18 Gauge
