Subtotal (1 unit)*
$101.19
(exc. GST)
$111.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.19 |
*price indicative
- RS Stock No.:
- 561-663
- Mfr. Part No.:
- 30616818
- Brand:
- Bostik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bostik | |
| Sub Type | Gun Dispenser | |
| Product Type | Adhesive Gun | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bostik | ||
Sub Type Gun Dispenser | ||
Product Type Adhesive Gun | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Bostik Dispensing Gun for 50g Cartridge is designed for precise application of adhesives, ensuring controlled dispensing and ease of use.
Suitable for Bostik Born2Bond Flex, Structural, Repair 50g 2-component adhesives
Not Getting
