TE Connectivity, Mini-Spring PCB Socket, 7.5A 25 AWG

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2000 units)*

$2,760.00

(exc. GST)

$3,040.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2000 - 2000$1.38$2,760.00-
4000 - 6000$1.346$2,692.002%
8000 +$1.325$2,650.003%

*price indicative

RS Stock No.:
164-7476
Mfr. Part No.:
380598-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Gender

Female

Series

Mini-Spring

Current

7.5A

Minimum Wire Size AWG

19AWG

Maximum Wire Size AWG

25AWG

Length

6.65mm

Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Type

Solder

Standards/Approvals

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy