TE Connectivity, 1 PCB Socket, 5A 28 AWG
- RS Stock No.:
- 164-3289
- Distrelec Article No.:
- 304-63-607
- Mfr. Part No.:
- 5050935-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,226.00
(exc. GST)
$1,348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | $0.613 | $1,226.00 |
| 4000 - 6000 | $0.597 | $1,194.00 |
| 8000 + | $0.588 | $1,176.00 |
*price indicative
- RS Stock No.:
- 164-3289
- Distrelec Article No.:
- 304-63-607
- Mfr. Part No.:
- 5050935-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | 1 | |
| Minimum Wire Size AWG | 25AWG | |
| Current | 5A | |
| Maximum Wire Size AWG | 28AWG | |
| Length | 4.27mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series 1 | ||
Minimum Wire Size AWG 25AWG | ||
Current 5A | ||
Maximum Wire Size AWG 28AWG | ||
Length 4.27mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
