TE Connectivity, 2 PCB Socket, 5A 28 AWG
- RS Stock No.:
- 164-2263
- Mfr. Part No.:
- 5050863-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2000 units)*
$1,820.00
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 2000 | $0.91 | $1,820.00 |
| 4000 - 6000 | $0.887 | $1,774.00 |
| 8000 + | $0.874 | $1,748.00 |
*price indicative
- RS Stock No.:
- 164-2263
- Mfr. Part No.:
- 5050863-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | PCB Socket | |
| Series | 2 | |
| Minimum Wire Size AWG | 22AWG | |
| Current | 5A | |
| Length | 6.6mm | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Standards/Approvals | No | |
| Housing Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type PCB Socket | ||
Series 2 | ||
Minimum Wire Size AWG 22AWG | ||
Current 5A | ||
Length 6.6mm | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Standards/Approvals No | ||
Housing Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.
