TE Connectivity, 1 PCB Socket, 5A 28 AWG
- RS Stock No.:
- 164-2210
- Mfr. Part No.:
- 2-332095-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 2000 units)*
$2,458.00
(exc. GST)
$2,704.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 - 8000 | $1.229 | $2,458.00 |
| 10000 + | $1.107 | $2,214.00 |
*price indicative
- RS Stock No.:
- 164-2210
- Mfr. Part No.:
- 2-332095-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Gender | Female | |
| Series | 1 | |
| Minimum Wire Size AWG | 25AWG | |
| Current | 5A | |
| Length | 4.52mm | |
| Maximum Wire Size AWG | 28AWG | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Solder | |
| Housing Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Gender Female | ||
Series 1 | ||
Minimum Wire Size AWG 25AWG | ||
Current 5A | ||
Length 4.52mm | ||
Maximum Wire Size AWG 28AWG | ||
Orientation Straight | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Solder | ||
Housing Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Discrete PCB Minature Spring Sockets
A range of discrete PCB through hole press-fit miniature spring sockets for discrete wire. These discrete sockets are available with a closed bottom or open bottom sleeve style and a variety of lengths and plating options. Please see additional data table for details.