Recently searched

    Hartmann 16 Way Through Hole DIP Switch, Slot Actuator

    Bulk discount available

    Subtotal (1 unit)**

    $14.61

    (exc. GST)

    $16.07

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$14.61
    10 - 24$14.19
    25 - 49$13.76
    50 - 99$13.45
    100 +$13.17

    **price indicative

    RS Stock No.:
    910-8150
    Mfr. Part No.:
    P65THR703L254
    Brand:
    Hartmann
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hartmann

    Number of Positions

    16

    Mounting Type

    Through Hole

    Contact Material

    Gold over Nickel Plated Copper Alloy

    Package Style

    DIP

    Actuator Type

    Slot

    Contact Current Rating

    100 mA, 200 mA

    Mechanical Life

    30000Cycles

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -60°C

    Operating Temperature Range

    -60 → +125°C

    Voltage Rating

    42V dc

    Related links